Tehniskie dokumenti
Specifikācija
Brand
Johnson ElectricActuator Type
Roller Lever
Terminal Type
Faston
Contact Current Rating
12 A
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
0.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Contact Material
Silver, Silver Nickel
Case Material
Melamine-Formaldehyd
Mechanical Life
5000000Cycles
Release Force
0.09N
Voltage Rating
250V ac
Operating Temperature Range
-40 → +150°C
Standards Met
CSA, cUL, ENEC, UL
Izcelsmes valsts
Germany
Produkta apraksts
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Approvals
ENEC, UL, cUL, CSA
€ 9 130,00
€ 9 130,00 1 paka no 2000 (bez PVN)
€ 11 047,30
€ 11 047,30 1 paka no 2000 (Ieskaitot PVN)
1
€ 9 130,00
€ 9 130,00 1 paka no 2000 (bez PVN)
€ 11 047,30
€ 11 047,30 1 paka no 2000 (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Johnson ElectricActuator Type
Roller Lever
Terminal Type
Faston
Contact Current Rating
12 A
Contact Configuration
SP-CO
IP Rating
IP40
Operating Force
0.8 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Contact Material
Silver, Silver Nickel
Case Material
Melamine-Formaldehyd
Mechanical Life
5000000Cycles
Release Force
0.09N
Voltage Rating
250V ac
Operating Temperature Range
-40 → +150°C
Standards Met
CSA, cUL, ENEC, UL
Izcelsmes valsts
Germany
Produkta apraksts
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Approvals
ENEC, UL, cUL, CSA