Johnson Electric 3000 Linear Solenoid, 120 V ac, 74.6 x 60.33 x 75.51 mm

RS Stock No.: 173-6431Brand: Johnson ElectricManufacturers Part No.: 3000-M-1
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Supply Voltage

120 V ac

Maximum Stroke

31.75mm

Dimensions

74.6 x 60.33 x 75.51 mm

Coil Resistance

6.5Ω

Series

3000

Country of Origin

United States

Stock information temporarily unavailable.

€ 70.50

€ 70.50 Each (Exc. Vat)

€ 85.30

€ 85.30 Each (inc. VAT)

Johnson Electric 3000 Linear Solenoid, 120 V ac, 74.6 x 60.33 x 75.51 mm

€ 70.50

€ 70.50 Each (Exc. Vat)

€ 85.30

€ 85.30 Each (inc. VAT)

Johnson Electric 3000 Linear Solenoid, 120 V ac, 74.6 x 60.33 x 75.51 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

120 V ac

Maximum Stroke

31.75mm

Dimensions

74.6 x 60.33 x 75.51 mm

Coil Resistance

6.5Ω

Series

3000

Country of Origin

United States