Technical Document
Specifications
Brand
John GuestConnector A
Push In 8 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
PM
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
16 bar
Country of Origin
United Kingdom
Product details
Reducing Elbow Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
€ 6.90
€ 6.90 1 Bag of 2 (Exc. Vat)
€ 8.35
€ 8.35 1 Bag of 2 (inc. VAT)
1
€ 6.90
€ 6.90 1 Bag of 2 (Exc. Vat)
€ 8.35
€ 8.35 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 6.90 |
5 - 9 | € 6.70 |
10+ | € 6.50 |
Technical Document
Specifications
Brand
John GuestConnector A
Push In 8 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Tube-toTube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
PM
Body Material
Acetal Copolymer
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Maximum Operating Pressure
16 bar
Country of Origin
United Kingdom
Product details
Reducing Elbow Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality