John Guest Acetal Stopcock, 22mm

RS Stock No.: 199-2348Brand: John GuestManufacturers Part No.: 22STV
brand-logo
View all in Stopcocks

Technical Document

Specifications

Connection 1

22 mm Push Fit Female

Connection 2

22 mm Push Fit Female

Body Material

Acetal

Handle Type

Knob

For Use With

Cold Water, Hot Water

Operating Pressure

12 bar, 6bar

Connection Gender 1

Female

Connection Gender 2

Female

Pipe Size 1

22mm

Pipe Size 2

22mm

Thread Standard or Connection Type 2

Push Fit

Country of Origin

United Kingdom

Product details

Stop Valve

For use in cold water systems only

Approvals

WRAS

Standards

BS EN ISO9001; BS7291 Part 1 and 3, Class S

SpeedFit Push-in Fittings, Valves & Taps

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.

You may be interested in
John Guest Acetal Stopcock, 15mm
€ 26.38Each (Exc. Vat)
Stock information temporarily unavailable.

€ 31.60

€ 31.60 Each (Exc. Vat)

€ 38.24

€ 38.24 Each (inc. VAT)

John Guest Acetal Stopcock, 22mm

€ 31.60

€ 31.60 Each (Exc. Vat)

€ 38.24

€ 38.24 Each (inc. VAT)

John Guest Acetal Stopcock, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 31.60
5 - 9€ 30.70
10+€ 28.50
You may be interested in
John Guest Acetal Stopcock, 15mm
€ 26.38Each (Exc. Vat)

Technical Document

Specifications

Connection 1

22 mm Push Fit Female

Connection 2

22 mm Push Fit Female

Body Material

Acetal

Handle Type

Knob

For Use With

Cold Water, Hot Water

Operating Pressure

12 bar, 6bar

Connection Gender 1

Female

Connection Gender 2

Female

Pipe Size 1

22mm

Pipe Size 2

22mm

Thread Standard or Connection Type 2

Push Fit

Country of Origin

United Kingdom

Product details

Stop Valve

For use in cold water systems only

Approvals

WRAS

Standards

BS EN ISO9001; BS7291 Part 1 and 3, Class S

SpeedFit Push-in Fittings, Valves & Taps

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.

You may be interested in
John Guest Acetal Stopcock, 15mm
€ 26.38Each (Exc. Vat)