James Walker Solid Fluolion Gland & Valve Packing, 1/8 in, 4m/s rotary speed, 5 bar max

RS Stock No.: 109-466Brand: James WalkerManufacturers Part No.: FV103148
brand-logo
View all in Home

Technical Document

Specifications

Size

1/8 in

Material

Fluolion

Rotary Speed

4m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

5 bar

Minimum pH

0

Minimum Operating Temperature

-100°C

Maximum pH

14

Country of Origin

India

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.

Stock information temporarily unavailable.

Price on Asking

James Walker Solid Fluolion Gland & Valve Packing, 1/8 in, 4m/s rotary speed, 5 bar max

Price on Asking

James Walker Solid Fluolion Gland & Valve Packing, 1/8 in, 4m/s rotary speed, 5 bar max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

1/8 in

Material

Fluolion

Rotary Speed

4m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

5 bar

Minimum pH

0

Minimum Operating Temperature

-100°C

Maximum pH

14

Country of Origin

India

Product details

Gland & Valve Packings

Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.