Tehniskie dokumenti
Specifikācija
Brand
JallatteSeries
Jalcity
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Blue
Safety Toe
Yes
Safety Toe Type
Polymer
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Upper Material
Leather
Slip Resistance Rating
SRC
Izcelsmes valsts
Tunisia
Produkta apraksts
Jalcity SAS Safety Trainer with Toe Cap
Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.
Approvals
EN ISO 20345:2011
€ 101,00
€ 101,00 1 paris (bez PVN)
€ 122,21
€ 122,21 1 paris (Ieskaitot PVN)
1
€ 101,00
€ 101,00 1 paris (bez PVN)
€ 122,21
€ 122,21 1 paris (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
JallatteSeries
Jalcity
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Blue
Safety Toe
Yes
Safety Toe Type
Polymer
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Midsole Type
Composite
Upper Material
Leather
Slip Resistance Rating
SRC
Izcelsmes valsts
Tunisia
Produkta apraksts
Jalcity SAS Safety Trainer with Toe Cap
Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.
Approvals
EN ISO 20345:2011