Tehniskie dokumenti
Specifikācija
Brand
JAESeries
IL-AG5
Pitch
2.5mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Izcelsmes valsts
Japan
€ 12,75
€ 2,55 Katrs (Paka ir 5) (bez PVN)
€ 15,43
€ 3,086 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 12,75
€ 2,55 Katrs (Paka ir 5) (bez PVN)
€ 15,43
€ 3,086 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 2,55 | € 12,75 |
50+ | € 2,35 | € 11,75 |
Tehniskie dokumenti
Specifikācija
Brand
JAESeries
IL-AG5
Pitch
2.5mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Izcelsmes valsts
Japan