IXYS Bridge Rectifier Module, 40A, 1200V, 4-Pin

RS noliktavas nr.: 168-4454Ražotājs: IXYSRažotāja kods: VBO40-12NO6
brand-logo
Skatīt visu Taisngriežu tilti

Tehniskie dokumenti

Specifikācija

Brand

IXYS

Peak Average Forward Current

40A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

SOT-227B

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

320A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.15V

Peak Reverse Current

300µA

Length

38.3mm

Dimensions

38.3 x 25.07 x 9.6mm

Height

9.6mm

Width

25.07mm

Produkta apraksts

Bridge Rectifier Module with Screw Terminals, VBO40 Series, IXYS

Approvals

UL E72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 225,00

€ 22,50 Katrs (Kaste ir 10) (bez PVN)

€ 272,25

€ 27,225 Katrs (Kaste ir 10) (Ieskaitot PVN)

IXYS Bridge Rectifier Module, 40A, 1200V, 4-Pin

€ 225,00

€ 22,50 Katrs (Kaste ir 10) (bez PVN)

€ 272,25

€ 27,225 Katrs (Kaste ir 10) (Ieskaitot PVN)

IXYS Bridge Rectifier Module, 40A, 1200V, 4-Pin
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

IXYS

Peak Average Forward Current

40A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

SOT-227B

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

320A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.15V

Peak Reverse Current

300µA

Length

38.3mm

Dimensions

38.3 x 25.07 x 9.6mm

Height

9.6mm

Width

25.07mm

Produkta apraksts

Bridge Rectifier Module with Screw Terminals, VBO40 Series, IXYS

Approvals

UL E72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more