Tehniskie dokumenti
Specifikācija
Brand
IXYSRated Average On-State Current
100A
Thyristor Type
SCR
Package Type
SOT-227B
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
1.62kA
Mounting Type
Surface Mount
Maximum Gate Trigger Current
80mA
Maximum Gate Trigger Voltage
1.6V
Maximum Holding Current
100mA
Pin Count
4
Dimensions
38.23 x 25.25 x 12.22mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Produkta apraksts
CLAxxPD series Thyristor Modules
The IXYS CLAxxPD series phase leg modules contain a thyristor and series diode for use in half-wave AC power control and rectifier applications. The devices are housed in industry standard isolated base SOT227B packages.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 45,40
€ 45,40 Katrs (bez PVN)
€ 54,93
€ 54,93 Katrs (Ieskaitot PVN)
1
€ 45,40
€ 45,40 Katrs (bez PVN)
€ 54,93
€ 54,93 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 45,40 |
5+ | € 39,00 |
Tehniskie dokumenti
Specifikācija
Brand
IXYSRated Average On-State Current
100A
Thyristor Type
SCR
Package Type
SOT-227B
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
1.62kA
Mounting Type
Surface Mount
Maximum Gate Trigger Current
80mA
Maximum Gate Trigger Voltage
1.6V
Maximum Holding Current
100mA
Pin Count
4
Dimensions
38.23 x 25.25 x 12.22mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Produkta apraksts
CLAxxPD series Thyristor Modules
The IXYS CLAxxPD series phase leg modules contain a thyristor and series diode for use in half-wave AC power control and rectifier applications. The devices are housed in industry standard isolated base SOT227B packages.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.