ITT Cannon Circular Connector, 48 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
Tehniskie dokumenti
Specifikācija
Brand
ITT CannonNumber Of Contacts
48
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Izcelsmes valsts
Hungary
Noliktavas stāvoklis patreiz nav pieejams
€ 22,40
€ 22,40 Katrs (bez PVN)
€ 27,10
€ 27,10 Katrs (Ieskaitot PVN)
ITT Cannon Circular Connector, 48 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
1
€ 22,40
€ 22,40 Katrs (bez PVN)
€ 27,10
€ 27,10 Katrs (Ieskaitot PVN)
ITT Cannon Circular Connector, 48 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 22,40 |
10 - 49 | € 20,60 |
50 - 99 | € 19,40 |
100 - 199 | € 17,80 |
200+ | € 16,80 |
Tehniskie dokumenti
Specifikācija
Brand
ITT CannonNumber Of Contacts
48
Mounting Type
Panel Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP65
Series
Trident Ringlock
Izcelsmes valsts
Hungary