ITT Cannon, DLM Socket Body, Female, Straight, 60 Way

RS Stock No.: 341-8971Brand: ITT CannonManufacturers Part No.: DLM3-60R
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Gender

Female

Number Of Contacts

60

Body Orientation

Straight

Housing Material

Aluminium Alloy

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Voltage Rating

1.2 kV ac

Series

DLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Metal Connector Shell

The DLM range of metal plug and socket shells use a rugged nickel plated aluminium housing
The shield locking mechanism feature ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield
All metal DLM series are inter-connectable with the plastic version and also use the same contacts enabling full compatibility

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Stock information temporarily unavailable.

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 124.63

€ 124.63 Each (inc. VAT)

ITT Cannon, DLM Socket Body, Female, Straight, 60 Way

€ 103.00

€ 103.00 Each (Exc. Vat)

€ 124.63

€ 124.63 Each (inc. VAT)

ITT Cannon, DLM Socket Body, Female, Straight, 60 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19€ 103.00
20 - 39€ 93.00
40+€ 82.50

Technical Document

Specifications

Gender

Female

Number Of Contacts

60

Body Orientation

Straight

Housing Material

Aluminium Alloy

Contact Material

Beryllium Copper

Contact Plating

Gold

Current Rating

5A

Voltage Rating

1.2 kV ac

Series

DLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Metal Connector Shell

The DLM range of metal plug and socket shells use a rugged nickel plated aluminium housing
The shield locking mechanism feature ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield
All metal DLM series are inter-connectable with the plastic version and also use the same contacts enabling full compatibility

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.