ITT Cannon DL 260 Way D-sub Connector Socket

RS noliktavas nr.: 406-745Ražotājs: ITT CannonRažotāja kods: DL5-260R
brand-logo
Skatīt visu D Sub savienotāji

Tehniskie dokumenti

Specifikācija

Number Of Contacts

260

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

35mm

Depth

20.32mm

Series

DL

Dimensions

108 x 35 x 20.32mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 28,90

€ 28,90 Katrs (bez PVN)

€ 34,97

€ 34,97 Katrs (Ieskaitot PVN)

ITT Cannon DL 260 Way D-sub Connector Socket

€ 28,90

€ 28,90 Katrs (bez PVN)

€ 34,97

€ 34,97 Katrs (Ieskaitot PVN)

ITT Cannon DL 260 Way D-sub Connector Socket
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 19€ 28,90
20 - 39€ 25,40
40+€ 23,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Number Of Contacts

260

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

35mm

Depth

20.32mm

Series

DL

Dimensions

108 x 35 x 20.32mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt