iStorage DiskGenie 500 GB Hard Drive

RS noliktavas nr.: 786-9272Ražotājs: iStorageRažotāja kods: IS-DG-256-500
brand-logo
Skatīt visu Cietie diski

Tehniskie dokumenti

Specifikācija

Model

DiskGenie

Capacity

500 GB

Dimensions

120 x 84.5 x 19mm

Length

120mm

Width

84.5mm

Height

19mm

Produkta apraksts

iStorage diskG

The diskG from iStorage offers powerful hardware encryption in a compact, portable device with a totally unique difference. With the same easy-to-use keypad design and software free setup, the diskAshur enables you to access the drive with your own unique pin but now at data transfer speeds of up to 5Gbps

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 241,00

€ 241,00 Katrs (bez PVN)

€ 291,61

€ 291,61 Katrs (Ieskaitot PVN)

iStorage DiskGenie 500 GB Hard Drive

€ 241,00

€ 241,00 Katrs (bez PVN)

€ 291,61

€ 291,61 Katrs (Ieskaitot PVN)

iStorage DiskGenie 500 GB Hard Drive
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Model

DiskGenie

Capacity

500 GB

Dimensions

120 x 84.5 x 19mm

Length

120mm

Width

84.5mm

Height

19mm

Produkta apraksts

iStorage diskG

The diskG from iStorage offers powerful hardware encryption in a compact, portable device with a totally unique difference. With the same easy-to-use keypad design and software free setup, the diskAshur enables you to access the drive with your own unique pin but now at data transfer speeds of up to 5Gbps

Jūs varētu interesēt