ISO-TECH IDM66RT Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 796-2839Brand: ISO-TECH
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

LCD

Model Number p

IDM66RT

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Temperature Measurement

+400 °C, +752 °F

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.001A dc

AC Current Measurement Resolution

0.001A ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT II, CAT III

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Resistance Measurement Accuracy

±2% + 3 Digits

Maximum Operating Temperature

+10°C

Best Temperature Measurement Accuracy

±1% + 10 Digits, ±1% + 18 Digits

Best AC Voltage Accuracy

±1.2% + 5 Digits

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Minimum Operating Temperature

-10°C

Height

156mm

Weight

320g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Best AC Current Accuracy

±1.5% + 5 Digits

Width

74mm

Length

44mm

Dimensions

44 x 74 x 156mm

Best DC Voltage Accuracy

±0.5% + 10 Digits

Country of Origin

Taiwan, Province Of China

Product details

IDM 66RT Digital Multimeter

The IDM 66RT Digital Multimeter provides excellent performance and high safety ratings.

Display : 6000 counts
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true R.M.S
Crest factor may be up to 3.0 as 4000 counts
AC / DC Voltage up to 1000V
AC / DC Current up to 10A
Resistance
Continuity
Diode
Capacitance up to 10mF
Temperature up to 400°C
Frequency up to 100kHz
Peak Hold
VoltSense
Low batteries indication
Pollution degree : 2
Dimensions (W x H x D) : 74 x156 x 44mm

Supplied with

2 x AAA batteries (installed), test leads, temperature probe and user manual

Standards

Complies with EN61010-1 / IEC61010-1, CAT III 600V, CAT II 1000V, EN61010-2-030, EN61326-1

ISO-TECH

€ 124.00

€ 124.00 Each (Exc. Vat)

€ 150.04

€ 150.04 Each (inc. VAT)

ISO-TECH IDM66RT Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

€ 124.00

€ 124.00 Each (Exc. Vat)

€ 150.04

€ 150.04 Each (inc. VAT)

ISO-TECH IDM66RT Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

LCD

Model Number p

IDM66RT

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum Temperature Measurement

+400 °C, +752 °F

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.001A dc

AC Current Measurement Resolution

0.001A ac

AC Voltage Measurement Resolution

0.01mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.01mV dc

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT II, CAT III

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Best Resistance Measurement Accuracy

±2% + 3 Digits

Maximum Operating Temperature

+10°C

Best Temperature Measurement Accuracy

±1% + 10 Digits, ±1% + 18 Digits

Best AC Voltage Accuracy

±1.2% + 5 Digits

Best Capacitance Measurement Accuracy

±1.9% + 8 Digits

Minimum Operating Temperature

-10°C

Height

156mm

Weight

320g

Best DC Current Accuracy

±1% + 2 Digits

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Best AC Current Accuracy

±1.5% + 5 Digits

Width

74mm

Length

44mm

Dimensions

44 x 74 x 156mm

Best DC Voltage Accuracy

±0.5% + 10 Digits

Country of Origin

Taiwan, Province Of China

Product details

IDM 66RT Digital Multimeter

The IDM 66RT Digital Multimeter provides excellent performance and high safety ratings.

Display : 6000 counts
Electrical Specifications:
AC Function: AC V and AC A specifications are ac coupled, true R.M.S
Crest factor may be up to 3.0 as 4000 counts
AC / DC Voltage up to 1000V
AC / DC Current up to 10A
Resistance
Continuity
Diode
Capacitance up to 10mF
Temperature up to 400°C
Frequency up to 100kHz
Peak Hold
VoltSense
Low batteries indication
Pollution degree : 2
Dimensions (W x H x D) : 74 x156 x 44mm

Supplied with

2 x AAA batteries (installed), test leads, temperature probe and user manual

Standards

Complies with EN61010-1 / IEC61010-1, CAT III 600V, CAT II 1000V, EN61010-2-030, EN61326-1

ISO-TECH