Isabellenhutte 500mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R500-1.0

RS noliktavas nr.: 192-9938Ražotājs: IsabellenhutteRažotāja kods: SMK-R500-1.0
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Resistance

500mΩ

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

SMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 8 800,00

€ 0,704 Katrs (Rulli ir 12500) (bez PVN)

€ 10 648,00

€ 0,852 Katrs (Rulli ir 12500) (Ieskaitot PVN)

Isabellenhutte 500mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R500-1.0

€ 8 800,00

€ 0,704 Katrs (Rulli ir 12500) (bez PVN)

€ 10 648,00

€ 0,852 Katrs (Rulli ir 12500) (Ieskaitot PVN)

Isabellenhutte 500mΩ, 1206 (3216M) SMD Resistor ±1% 1W - SMK-R500-1.0
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Resistance

500mΩ

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

<50ppm/K

Automotive Standard

AEC-Q200

Series

SMK

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Izcelsmes valsts

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more