Interroll Round Conveyor Roller Spring Loaded 40mm Dia. x 200mm L, 3000N Load Capacity, 8mm Spindle, 226mm Overall

RS noliktavas nr.: 761-3149Ražotājs: InterrollRažotāja kods: RD-17W1JF4EAB RL200
brand-logo
Skatīt visu Konveijeru ruļļi

Tehniskie dokumenti

Specifikācija

Roller Length

200mm

Roller Diameter

40mm

Spindle Size

8mm

Inside Frame Width

210mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Spring Loaded

Overall Length

226mm

Izcelsmes valsts

Germany

Produkta apraksts

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends

Noliktavas stāvoklis patreiz nav pieejams

€ 21,60

€ 21,60 Katrs (bez PVN)

€ 26,14

€ 26,14 Katrs (Ieskaitot PVN)

Interroll Round Conveyor Roller Spring Loaded 40mm Dia. x 200mm L, 3000N Load Capacity, 8mm Spindle, 226mm Overall

€ 21,60

€ 21,60 Katrs (bez PVN)

€ 26,14

€ 26,14 Katrs (Ieskaitot PVN)

Interroll Round Conveyor Roller Spring Loaded 40mm Dia. x 200mm L, 3000N Load Capacity, 8mm Spindle, 226mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 21,60
5 - 9€ 20,70
10 - 24€ 19,50
25+€ 19,10

Tehniskie dokumenti

Specifikācija

Roller Length

200mm

Roller Diameter

40mm

Spindle Size

8mm

Inside Frame Width

210mm

Load Capacity

3000N

Spindle Shape

Round

Fixing Type

Spring Loaded

Overall Length

226mm

Izcelsmes valsts

Germany

Produkta apraksts

Interroll Series 1700 Universal Conveyor Roller

Tried and tested a million times over - universal roller with an extensive range of applications
Silent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal
Protects the ball bearing from coarse dirt and water- Integral water-repellent groove
Axial loads are possible - axial forces diverted by ball bearing
Gentle lateral pushing of the materials to be conveyed- rounded tube ends