Intelligent Memory IM2G08D2DBBG-25I, SDRAM 2GBit Surface Mount, 400MHz, 60-Pin 60-ball FBGA

RS Stock No.: 588-632Brand: Intelligent MemoryManufacturers Part No.: IM2G08D2DBBG-25I
View all in SDRAM

Technical Document

Specifications

Memory Size

2Gbit

Organisation

256M x 8

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

60-ball FBGA

Pin Count

60

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.37

€ 11.37 Each (inc. VAT)

Intelligent Memory IM2G08D2DBBG-25I, SDRAM 2GBit Surface Mount, 400MHz, 60-Pin 60-ball FBGA

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.37

€ 11.37 Each (inc. VAT)

Intelligent Memory IM2G08D2DBBG-25I, SDRAM 2GBit Surface Mount, 400MHz, 60-Pin 60-ball FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

2Gbit

Organisation

256M x 8

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

60-ball FBGA

Pin Count

60

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more