ILR-IN09-85NL-SC201-WIR200. ILS, OSLON Black 9 PowerCluster IR 850nm IR LED, SMD package

RS noliktavas nr.: 188-0398Ražotājs: Intelligent LED SolutionsRažotāja kods: ILR-IN09-85NL-SC201-WIR200.Distrelec Article No.: 30204811
brand-logo
Skatīt visu Infrasarkanās LED diodes

Tehniskie dokumenti

Specifikācija

Peak Wavelength

850nm

Mounting Type

Surface Mount

Angle of Half Intensity

±25 (50)°

Number of LEDs

1

Number of Pins

2

Dimensions

25 x 25 x 4.2mm

Series

OSLON Black 9 PowerCluster IR

Maximum Supply Voltage

20.7V

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 41,60

€ 41,60 Katrs (bez PVN)

€ 50,34

€ 50,34 Katrs (Ieskaitot PVN)

ILR-IN09-85NL-SC201-WIR200. ILS, OSLON Black 9 PowerCluster IR 850nm IR LED, SMD package

€ 41,60

€ 41,60 Katrs (bez PVN)

€ 50,34

€ 50,34 Katrs (Ieskaitot PVN)

ILR-IN09-85NL-SC201-WIR200. ILS, OSLON Black 9 PowerCluster IR 850nm IR LED, SMD package
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Peak Wavelength

850nm

Mounting Type

Surface Mount

Angle of Half Intensity

±25 (50)°

Number of LEDs

1

Number of Pins

2

Dimensions

25 x 25 x 4.2mm

Series

OSLON Black 9 PowerCluster IR

Maximum Supply Voltage

20.7V

Izcelsmes valsts

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more