Integral Memory SSD 2.5 in 240 GB Internal SSD Drive

RS noliktavas nr.: 180-5880Ražotājs: Integral MemoryRažotāja kods: INSSD240GS625P5
Skatīt visu Cietie diski

Tehniskie dokumenti

Specifikācija

Model

SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Izcelsmes valsts

Taiwan, Province Of China

€ 62,50

€ 62,50 Katrs (bez PVN)

€ 75,62

€ 75,62 Katrs (Ieskaitot PVN)

Integral Memory SSD 2.5 in 240 GB Internal SSD Drive

€ 62,50

€ 62,50 Katrs (bez PVN)

€ 75,62

€ 75,62 Katrs (Ieskaitot PVN)

Integral Memory SSD 2.5 in 240 GB Internal SSD Drive

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Model

SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Interface

SATA III

Capacity

240 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100 x 69.85 x 7mm

Length

100mm

Width

69.85mm

Height

7mm

Izcelsmes valsts

Taiwan, Province Of China