InnoDisk 3ME 16 GB USB 3.0 USB Stick

RS noliktavas nr.: 144-8037Ražotājs: InnoDiskRažotāja kods: DEUA1-16GI61BW1SC
brand-logo
Skatīt visu Zibatmiņas

Tehniskie dokumenti

Specifikācija

Capacity

16 GB

Model

3ME

Industrial

Yes

USB Specification

USB 3.0

Nand Type

MLC

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Innodisk Industrial Grade USB3.0 Drive 3ME Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 3.0 interface and backward compatible with USB 2.0. The device features attractive small form factor and the connectivity over USB 3.0 and the NAND flash architecture provide a faster data transmission.

Noliktavas stāvoklis patreiz nav pieejams

€ 89,50

€ 89,50 Katrs (bez PVN)

€ 108,30

€ 108,30 Katrs (Ieskaitot PVN)

InnoDisk 3ME 16 GB USB 3.0 USB Stick

€ 89,50

€ 89,50 Katrs (bez PVN)

€ 108,30

€ 108,30 Katrs (Ieskaitot PVN)

InnoDisk 3ME 16 GB USB 3.0 USB Stick
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Capacity

16 GB

Model

3ME

Industrial

Yes

USB Specification

USB 3.0

Nand Type

MLC

Izcelsmes valsts

Taiwan, Province Of China

Produkta apraksts

Innodisk Industrial Grade USB3.0 Drive 3ME Series

The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 3.0 interface and backward compatible with USB 2.0. The device features attractive small form factor and the connectivity over USB 3.0 and the NAND flash architecture provide a faster data transmission.