Infineon TZ500N12KOFHPSA1, Thyristor 1200V, 500A 250mA

RS Stock No.: 145-8674Brand: InfineonManufacturers Part No.: TZ500N12KOFHPSA1
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

500A

Thyristor Type

PCT

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

17000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2.2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

101 x 50 x 52mm

Repetitive Peak Off-State Current

100mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Peak On-State Voltage

1.53V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

Phase Control Thyristor Modules, Infineon

Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.

Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 675.00

€ 225.00 Each (In a Tray of 3) (Exc. Vat)

€ 816.75

€ 272.25 Each (In a Tray of 3) (inc. VAT)

Infineon TZ500N12KOFHPSA1, Thyristor 1200V, 500A 250mA

€ 675.00

€ 225.00 Each (In a Tray of 3) (Exc. Vat)

€ 816.75

€ 272.25 Each (In a Tray of 3) (inc. VAT)

Infineon TZ500N12KOFHPSA1, Thyristor 1200V, 500A 250mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
3 - 3€ 225.00€ 675.00
6 - 6€ 214.00€ 642.00
9+€ 200.00€ 600.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

500A

Thyristor Type

PCT

Package Type

BG-PB501-1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

17000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

2.2V

Maximum Holding Current

300mA

Pin Count

5

Dimensions

101 x 50 x 52mm

Repetitive Peak Off-State Current

100mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Peak On-State Voltage

1.53V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Product details

Phase Control Thyristor Modules, Infineon

Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.

Pressure contact technology
Easy to mount
Industrial standard package
Electrically insulated

Thyristors - Infineon

The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more