Tehniskie dokumenti
Specifikācija
Brand
InfineonRated Average On-State Current
500A
Thyristor Type
PCT
Package Type
Module 60mm
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
17000A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
250mA
Maximum Gate Trigger Voltage
2.2V
Maximum Holding Current
300mA
Pin Count
7
Dimensions
124 x 60 x 52mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
100mA
Peak On-State Voltage
1.45V
Produkta apraksts
Phase Control Thyristor Modules, Infineon
Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
€ 382,00
€ 382,00 Katrs (bez PVN)
€ 462,22
€ 462,22 Katrs (Ieskaitot PVN)
1
€ 382,00
€ 382,00 Katrs (bez PVN)
€ 462,22
€ 462,22 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 1 | € 382,00 |
2+ | € 373,00 |
Tehniskie dokumenti
Specifikācija
Brand
InfineonRated Average On-State Current
500A
Thyristor Type
PCT
Package Type
Module 60mm
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
17000A
Mounting Type
Panel Mount
Maximum Gate Trigger Current
250mA
Maximum Gate Trigger Voltage
2.2V
Maximum Holding Current
300mA
Pin Count
7
Dimensions
124 x 60 x 52mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
100mA
Peak On-State Voltage
1.45V
Produkta apraksts
Phase Control Thyristor Modules, Infineon
Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.