Infineon TLS810A1LDV33XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 3.37 V 10-Pin, TSON

RS Stock No.: 258-1685Brand: InfineonManufacturers Part No.: TLS810A1LDV33XUMA1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

3.37 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,735.00

€ 0.747 Each (On a Reel of 5000) (Exc. Vat)

€ 4,519.35

€ 0.904 Each (On a Reel of 5000) (inc. VAT)

Infineon TLS810A1LDV33XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 3.37 V 10-Pin, TSON

€ 3,735.00

€ 0.747 Each (On a Reel of 5000) (Exc. Vat)

€ 4,519.35

€ 0.904 Each (On a Reel of 5000) (inc. VAT)

Infineon TLS810A1LDV33XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 3.37 V 10-Pin, TSON
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

3.37 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

2%

Load Regulation

-20 mV

Mounting Type

Surface Mount

Package Type

TSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more