Infineon TLS710B0EJV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, DSO

RS noliktavas nr.: 258-1678Ražotājs: InfineonRažotāja kods: TLS710B0EJV50XUMA1
brand-logo
Skatīt visu Voltage Regulators

Tehniskie dokumenti

Specifikācija

Regulator Function

Low Dropout

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

25 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 660,00

€ 0,664 Katrs (Rulli ir 2500) (bez PVN)

€ 2 008,60

€ 0,803 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Infineon TLS710B0EJV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, DSO

€ 1 660,00

€ 0,664 Katrs (Rulli ir 2500) (bez PVN)

€ 2 008,60

€ 0,803 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Infineon TLS710B0EJV50XUMA1, 1 Linear Voltage, Voltage Regulator 100mA, 5 V 8-Pin, DSO
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Regulator Function

Low Dropout

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

25 mV

Accuracy

±2%

Load Regulation

25 mV

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more