Tehniskie dokumenti
Specifikācija
Brand
InfineonModulation Technique
ASK, FSK
Package Type
PG-TSSOP
Pin Count
10
Mounting Type
Surface Mount
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Band 1 Frequency
435MHz
Maximum Operating Supply Voltage
4 V
Maximum Operating Temperature
+70 °C
Minimum Operating Band 1 Frequency
433MHz
Minimum Operating Supply Voltage
2.1 V
Number of Operating Bands
1
Minimum Operating Temperature
-20 °C
Izcelsmes valsts
China
Produkta apraksts
TDA7100 Sub-1GHz RF Transmitter
The TDA7100 is a low-power ASK/FSK wireless transmitter operating in the 434MHz ISM band.
€ 2 935,00
€ 0,587 Katrs (Rulli ir 5000) (bez PVN)
€ 3 551,35
€ 0,71 Katrs (Rulli ir 5000) (Ieskaitot PVN)
5000
€ 2 935,00
€ 0,587 Katrs (Rulli ir 5000) (bez PVN)
€ 3 551,35
€ 0,71 Katrs (Rulli ir 5000) (Ieskaitot PVN)
5000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
InfineonModulation Technique
ASK, FSK
Package Type
PG-TSSOP
Pin Count
10
Mounting Type
Surface Mount
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Band 1 Frequency
435MHz
Maximum Operating Supply Voltage
4 V
Maximum Operating Temperature
+70 °C
Minimum Operating Band 1 Frequency
433MHz
Minimum Operating Supply Voltage
2.1 V
Number of Operating Bands
1
Minimum Operating Temperature
-20 °C
Izcelsmes valsts
China
Produkta apraksts
TDA7100 Sub-1GHz RF Transmitter
The TDA7100 is a low-power ASK/FSK wireless transmitter operating in the 434MHz ISM band.