Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP

RS Stock No.: 752-8527Brand: InfineonManufacturers Part No.: TDA5150HTMA1
brand-logo
View all in RF ICs

Technical Document

Specifications

Modulation Technique

ASK, FSK, GFSK

Package Type

TSSOP

Pin Count

10

Dimensions

3 x 3 x 0.85mm

Mounting Type

Surface Mount

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Band 1 Frequency

320MHz

Maximum Operating Band 2 Frequency

450MHz

Maximum Operating Band 3 Frequency

928MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Band 3 Frequency

863MHz

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

425MHz

Number of Operating Bands

3

Product details

TDA5150 Sub-1GHz SmartLEWIS™ RF Transmitter

The TDA5150 is a low cost, multi-channel ASK/FSK/GFSK RF transmitter for the 315/434/868MHz ISM frequency bands

RF Frequency Ranges: 300 to 320MHz, 433 to 435MHz, 869 to 928MHz, ISM bands
RF Output Power: up to +10dBm
Modulation: FSK(CPFSK), GFSK or ASK(OOK)
Multi-channel and channel-hopping (FHSS) capability
Optional Manchester, Bi-Phase and Miller encoding
On-chip PRBS9 scrambler
OTA Data Rate: up to 100kbps
Continuous checking of chip status by Fail-Safe mechanism
Host communication: serial SPI
Sleep and Standby power-saving modes
Battery monitor
Brownout detector
Power supply: +1.9 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems, local communication for the Internet of Things (IoT)

RS Product Codes
752-8527 TDA5150
919-8850 TDA5150 (Pack of 5000)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.47

€ 0.733 Each (Supplied as a Tape) (Exc. Vat)

€ 1.78

€ 0.887 Each (Supplied as a Tape) (inc. VAT)

Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
Select packaging type

€ 1.47

€ 0.733 Each (Supplied as a Tape) (Exc. Vat)

€ 1.78

€ 0.887 Each (Supplied as a Tape) (inc. VAT)

Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Modulation Technique

ASK, FSK, GFSK

Package Type

TSSOP

Pin Count

10

Dimensions

3 x 3 x 0.85mm

Mounting Type

Surface Mount

Length

3mm

Width

3mm

Height

0.85mm

Maximum Operating Band 1 Frequency

320MHz

Maximum Operating Band 2 Frequency

450MHz

Maximum Operating Band 3 Frequency

928MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Minimum Operating Band 3 Frequency

863MHz

Minimum Operating Supply Voltage

1.9 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

425MHz

Number of Operating Bands

3

Product details

TDA5150 Sub-1GHz SmartLEWIS™ RF Transmitter

The TDA5150 is a low cost, multi-channel ASK/FSK/GFSK RF transmitter for the 315/434/868MHz ISM frequency bands

RF Frequency Ranges: 300 to 320MHz, 433 to 435MHz, 869 to 928MHz, ISM bands
RF Output Power: up to +10dBm
Modulation: FSK(CPFSK), GFSK or ASK(OOK)
Multi-channel and channel-hopping (FHSS) capability
Optional Manchester, Bi-Phase and Miller encoding
On-chip PRBS9 scrambler
OTA Data Rate: up to 100kbps
Continuous checking of chip status by Fail-Safe mechanism
Host communication: serial SPI
Sleep and Standby power-saving modes
Battery monitor
Brownout detector
Power supply: +1.9 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems, local communication for the Internet of Things (IoT)

RS Product Codes
752-8527 TDA5150
919-8850 TDA5150 (Pack of 5000)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more