Infineon T2200N16H100XPSA1, Thyristor 1600V, 2170A 2.17kA

RS noliktavas nr.: 349-382Ražotājs: InfineonRažotāja kods: T2200N16H100XPSA1
brand-logo
Skatīt visu Tiristori

Tehniskie dokumenti

Specifikācija

Rated Average On-State Current

2170A

Repetitive Peak Reverse Voltage

1600V

Current Rating

2.17kA

Surge Current Rating

44000A

Izcelsmes valsts

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Infineon T2200N16H100XPSA1, Thyristor 1600V, 2170A 2.17kA

P.O.A.

Infineon T2200N16H100XPSA1, Thyristor 1600V, 2170A 2.17kA
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Rated Average On-State Current

2170A

Repetitive Peak Reverse Voltage

1600V

Current Rating

2.17kA

Surge Current Rating

44000A

Izcelsmes valsts

Hungary

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more