Infineon, 32bit ARM Cortex M7, XMC7200 Microcontroller, 350MHz, 1024 KB SRAM, 176-Pin TQFP

RS noliktavas nr.: 260-1110Ražotājs: InfineonRažotāja kods: SP005855823
brand-logo
Skatīt visu Mikrokontrolieri

Tehniskie dokumenti

Specifikācija

Family Name

XMC7200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1024 kB

Maximum Frequency

350MHz

RAM Size

32 kB

Program Memory Type

SRAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 6 200,00

€ 15,50 Each (In a Tray of 400) (bez PVN)

€ 7 502,00

€ 18,755 Each (In a Tray of 400) (Ieskaitot PVN)

Infineon, 32bit ARM Cortex M7, XMC7200 Microcontroller, 350MHz, 1024 KB SRAM, 176-Pin TQFP

€ 6 200,00

€ 15,50 Each (In a Tray of 400) (bez PVN)

€ 7 502,00

€ 18,755 Each (In a Tray of 400) (Ieskaitot PVN)

Infineon, 32bit ARM Cortex M7, XMC7200 Microcontroller, 350MHz, 1024 KB SRAM, 176-Pin TQFP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Family Name

XMC7200

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1024 kB

Maximum Frequency

350MHz

RAM Size

32 kB

Program Memory Type

SRAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more