Infineon N-Channel MOSFET, 365 A, 100 V, 16-Pin PG-HDSOP-16 IPTC014N10NM5ATMA1

RS Stock No.: 259-2730Brand: InfineonManufacturers Part No.: IPTC014N10NM5ATMA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

365 A

Maximum Drain Source Voltage

100 V

Package Type

PG-HDSOP-16

Mounting Type

Surface Mount

Pin Count

16

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6,480.00

€ 3.60 Each (On a Reel of 1800) (Exc. Vat)

€ 7,840.80

€ 4.356 Each (On a Reel of 1800) (inc. VAT)

Infineon N-Channel MOSFET, 365 A, 100 V, 16-Pin PG-HDSOP-16 IPTC014N10NM5ATMA1

€ 6,480.00

€ 3.60 Each (On a Reel of 1800) (Exc. Vat)

€ 7,840.80

€ 4.356 Each (On a Reel of 1800) (inc. VAT)

Infineon N-Channel MOSFET, 365 A, 100 V, 16-Pin PG-HDSOP-16 IPTC014N10NM5ATMA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

365 A

Maximum Drain Source Voltage

100 V

Package Type

PG-HDSOP-16

Mounting Type

Surface Mount

Pin Count

16

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more