Infineon NOR 512Mbit SPI Flash Memory 24-Pin, S25HS512TFABHI010

RS Stock No.: 197-6872Brand: InfineonManufacturers Part No.: S25HS512TFABHI010
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

512Mbit

Interface Type

SPI

Pin Count

24

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

1.8 V

Block Organisation

Symmetrical

Length

8mm

Height

0.95mm

Width

6mm

Dimensions

8 x 6 x 0.95mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

Semper

Number of Words

64MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,602.60

€ 7.70 Each (In a Tray of 338) (Exc. Vat)

€ 3,149.15

€ 9.317 Each (In a Tray of 338) (inc. VAT)

Infineon NOR 512Mbit SPI Flash Memory 24-Pin, S25HS512TFABHI010

€ 2,602.60

€ 7.70 Each (In a Tray of 338) (Exc. Vat)

€ 3,149.15

€ 9.317 Each (In a Tray of 338) (inc. VAT)

Infineon NOR 512Mbit SPI Flash Memory 24-Pin, S25HS512TFABHI010

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

512Mbit

Interface Type

SPI

Pin Count

24

Organisation

64M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

1.8 V

Block Organisation

Symmetrical

Length

8mm

Height

0.95mm

Width

6mm

Dimensions

8 x 6 x 0.95mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

Semper

Number of Words

64MB

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more