Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010

RS noliktavas nr.: 181-1561Ražotājs: InfineonRažotāja kods: S25FL128LAGMFI010
brand-logo
Skatīt visu Flash atmiņa

Tehniskie dokumenti

Specifikācija

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.28 x 5.28 x 1.9mm

Number of Words

16M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 518,00

€ 1,85 Each (In a Tray of 280) (bez PVN)

€ 626,78

€ 2,238 Each (In a Tray of 280) (Ieskaitot PVN)

Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010

€ 518,00

€ 1,85 Each (In a Tray of 280) (bez PVN)

€ 626,78

€ 2,238 Each (In a Tray of 280) (Ieskaitot PVN)

Infineon NOR 128Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL128LAGMFI010
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

128Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

16M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.28 x 5.28 x 1.9mm

Number of Words

16M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more