Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV010

RS noliktavas nr.: 181-1557Ražotājs: InfineonRažotāja kods: S25FL064LABMFV010
brand-logo
Skatīt visu Flash atmiņa

Tehniskie dokumenti

Specifikācija

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

S25FL

Number of Words

8M

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 364,00

€ 1,30 Each (In a Tray of 280) (bez PVN)

€ 440,44

€ 1,573 Each (In a Tray of 280) (Ieskaitot PVN)

Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV010

€ 364,00

€ 1,30 Each (In a Tray of 280) (bez PVN)

€ 440,44

€ 1,573 Each (In a Tray of 280) (Ieskaitot PVN)

Infineon NOR 64Mbit Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV010
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Memory Size

64Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

8

Organisation

8M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.28mm

Height

1.9mm

Width

5.28mm

Dimensions

5.28 x 5.28 x 1.9mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+105 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

8ns

Series

S25FL

Number of Words

8M

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more