Tehniskie dokumenti
Specifikācija
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
280mΩ
Maximum Operating Supply Voltage
40 V
Number of Outputs
4
Maximum Operating Current
5.3A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Dimensions
12.8 x 7.6 x 2.45mm
Izcelsmes valsts
Indonesia
Produkta apraksts
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
€ 2 850,00
€ 2,85 Katrs (Rulli ir 1000) (bez PVN)
€ 3 448,50
€ 3,448 Katrs (Rulli ir 1000) (Ieskaitot PVN)
1000
€ 2 850,00
€ 2,85 Katrs (Rulli ir 1000) (bez PVN)
€ 3 448,50
€ 3,448 Katrs (Rulli ir 1000) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
1000
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side Switch
Switch On Resistance
280mΩ
Maximum Operating Supply Voltage
40 V
Number of Outputs
4
Maximum Operating Current
5.3A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Dimensions
12.8 x 7.6 x 2.45mm
Izcelsmes valsts
Indonesia
Produkta apraksts


