Tehniskie dokumenti
Specifikācija
Brand
InfineonPower Switch Type
Low Side / High Side
Power Switch Topology
Low Side/High Side
Switch On Resistance
45 mO, 105 mO
Number of Channels
5
Maximum Operating Supply Voltage
12 V
Maximum Operating Current
0.00009A
Number of Outputs
5
Package Type
QFN
Pin Count
56
€ 9,80
€ 4,90 Katrs (Paka ir 2) (bez PVN)
€ 11,86
€ 5,929 Katrs (Paka ir 2) (Ieskaitot PVN)
Standarts
2
€ 9,80
€ 4,90 Katrs (Paka ir 2) (bez PVN)
€ 11,86
€ 5,929 Katrs (Paka ir 2) (Ieskaitot PVN)
Standarts
2
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
InfineonPower Switch Type
Low Side / High Side
Power Switch Topology
Low Side/High Side
Switch On Resistance
45 mO, 105 mO
Number of Channels
5
Maximum Operating Supply Voltage
12 V
Maximum Operating Current
0.00009A
Number of Outputs
5
Package Type
QFN
Pin Count
56