Tehniskie dokumenti
Specifikācija
Brand
InfineonMaximum Continuous Collector Current
6.8 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
25 W
Package Type
TO-220AB
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
8 → 30kHz
Transistor Configuration
Single
Dimensions
10.75 x 4.83 x 16.13mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Izcelsmes valsts
Mexico
Produkta apraksts
Co-Pack IGBT up to 20A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.
IGBT Transistors, International Rectifier
International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.
€ 5,00
€ 1,00 Katrs (tiek piegadats Tubina) (bez PVN)
€ 6,05
€ 1,21 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
5
€ 5,00
€ 1,00 Katrs (tiek piegadats Tubina) (bez PVN)
€ 6,05
€ 1,21 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)
Industriālais iepakojums (Penālis)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
InfineonMaximum Continuous Collector Current
6.8 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
25 W
Package Type
TO-220AB
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
8 → 30kHz
Transistor Configuration
Single
Dimensions
10.75 x 4.83 x 16.13mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Izcelsmes valsts
Mexico
Produkta apraksts
Co-Pack IGBT up to 20A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.
IGBT Transistors, International Rectifier
International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.