Infineon HEXFET P-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK IRFR5410TRPBF

RS noliktavas nr.: 827-4079PRažotājs: InfineonRažotāja kods: IRFR5410TRPBF
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

205 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

2.39mm

Minimum Operating Temperature

-55 °C

Izcelsmes valsts

China

Produkta apraksts

P-Channel Power MOSFET 100V to 150V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 19,46

€ 0,973 Katrs (tiek piegadats Rulli) (bez PVN)

€ 23,55

€ 1,177 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Infineon HEXFET P-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK IRFR5410TRPBF
Izvēlēties iepakojuma veidu

€ 19,46

€ 0,973 Katrs (tiek piegadats Rulli) (bez PVN)

€ 23,55

€ 1,177 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Infineon HEXFET P-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK IRFR5410TRPBF
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

100 V

Series

HEXFET

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

205 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

66 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

2.39mm

Minimum Operating Temperature

-55 °C

Izcelsmes valsts

China

Produkta apraksts

P-Channel Power MOSFET 100V to 150V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more