Tehniskie dokumenti
Specifikācija
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
D2PAK
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon
€ 41,30
€ 0,826 Katrs (tiek piegadats Rulli) (bez PVN)
€ 49,97
€ 0,999 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Industriālais iepakojums (Rullis)
50
€ 41,30
€ 0,826 Katrs (tiek piegadats Rulli) (bez PVN)
€ 49,97
€ 0,999 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
Industriālais iepakojums (Rullis)
50
Noliktavas stāvoklis patreiz nav pieejams
Daudzums | Vienības cena | Per Rullis |
---|---|---|
50 - 90 | € 0,826 | € 8,26 |
100 - 240 | € 0,79 | € 7,90 |
250 - 490 | € 0,755 | € 7,55 |
500+ | € 0,703 | € 7,03 |
Tehniskie dokumenti
Specifikācija
Brand
InfineonChannel Type
P
Maximum Continuous Drain Current
19 A
Maximum Drain Source Voltage
55 V
Series
HEXFET
Package Type
D2PAK
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
2
Transistor Material
Silicon