Infineon DirectFET, HEXFET N-Channel MOSFET, 375 A, 60 V DirectFET ISOMETRIC IRF7749L1TRPBF

RS noliktavas nr.: 907-5205Ražotājs: InfineonRažotāja kods: IRF7749L1TRPBF
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

375 A

Maximum Drain Source Voltage

60 V

Series

DirectFET, HEXFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

1.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

9.15mm

Typical Gate Charge @ Vgs

200 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

0.49mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Produkta apraksts

DirectFET® Power MOSFET, Infineon

The DirectFET® power package is a surface-mount power MOSFET packaging technology. DirectFET® MOSFETs is a solution to reduce energy losses while shrinking the design footprint in advanced switching applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 16,40

€ 4,10 Katrs (Paka ir 4) (bez PVN)

€ 19,84

€ 4,961 Katrs (Paka ir 4) (Ieskaitot PVN)

Infineon DirectFET, HEXFET N-Channel MOSFET, 375 A, 60 V DirectFET ISOMETRIC IRF7749L1TRPBF
Izvēlēties iepakojuma veidu

€ 16,40

€ 4,10 Katrs (Paka ir 4) (bez PVN)

€ 19,84

€ 4,961 Katrs (Paka ir 4) (Ieskaitot PVN)

Infineon DirectFET, HEXFET N-Channel MOSFET, 375 A, 60 V DirectFET ISOMETRIC IRF7749L1TRPBF
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

375 A

Maximum Drain Source Voltage

60 V

Series

DirectFET, HEXFET

Package Type

DirectFET ISOMETRIC

Mounting Type

Surface Mount

Maximum Drain Source Resistance

1.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.1mm

Transistor Material

Si

Number of Elements per Chip

1

Length

9.15mm

Typical Gate Charge @ Vgs

200 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

0.49mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Produkta apraksts

DirectFET® Power MOSFET, Infineon

The DirectFET® power package is a surface-mount power MOSFET packaging technology. DirectFET® MOSFETs is a solution to reduce energy losses while shrinking the design footprint in advanced switching applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more