Infineon CoolMOS™ P7 N-Channel MOSFET, 29 A, 600 V, 3-Pin TO-247 IPW60R120P7XKSA1

RS noliktavas nr.: 217-2587PRažotājs: InfineonRažotāja kods: IPW60R120P7XKSA1
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

120 mO

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 8,00

€ 1,60 Katrs (tiek piegadats Tubina) (bez PVN)

€ 9,68

€ 1,936 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Infineon CoolMOS™ P7 N-Channel MOSFET, 29 A, 600 V, 3-Pin TO-247 IPW60R120P7XKSA1
Izvēlēties iepakojuma veidu

€ 8,00

€ 1,60 Katrs (tiek piegadats Tubina) (bez PVN)

€ 9,68

€ 1,936 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

Infineon CoolMOS™ P7 N-Channel MOSFET, 29 A, 600 V, 3-Pin TO-247 IPW60R120P7XKSA1
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ P7

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

120 mO

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more