Infineon N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-220 IPP60R210CFD7XKSA1

RS Stock No.: 217-2560Brand: InfineonManufacturers Part No.: IPP60R210CFD7XKSA1
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ 7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

210 mO

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 49.90

€ 0.998 Each (In a Tube of 50) (Exc. Vat)

€ 60.38

€ 1.208 Each (In a Tube of 50) (inc. VAT)

Infineon N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-220 IPP60R210CFD7XKSA1

€ 49.90

€ 0.998 Each (In a Tube of 50) (Exc. Vat)

€ 60.38

€ 1.208 Each (In a Tube of 50) (inc. VAT)

Infineon N-Channel MOSFET, 12 A, 600 V, 3-Pin TO-220 IPP60R210CFD7XKSA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

600 V

Series

CoolMOS™ 7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

210 mO

Maximum Gate Threshold Voltage

4.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more