N-Channel MOSFET, 50 A, 150 V, 3-Pin TO-220 Infineon IPP200N15N3 G

RS noliktavas nr.: 823-5611PRažotājs: InfineonRažotāja kods: IPP200N15N3 G
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.36mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Width

4.57mm

Number of Elements per Chip

1

Transistor Material

Si

Height

15.95mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
IXYS HiperFET, Polar N-Channel MOSFET, 50 A, 200 V, 3-Pin TO-220 IXTP50N20P
€ 6,66Katrs (tiek piegadats Tubina) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (tiek piegadats Tubina) (bez PVN)

N-Channel MOSFET, 50 A, 150 V, 3-Pin TO-220 Infineon IPP200N15N3 G
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (tiek piegadats Tubina) (bez PVN)

N-Channel MOSFET, 50 A, 150 V, 3-Pin TO-220 Infineon IPP200N15N3 G
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
IXYS HiperFET, Polar N-Channel MOSFET, 50 A, 200 V, 3-Pin TO-220 IXTP50N20P
€ 6,66Katrs (tiek piegadats Tubina) (bez PVN)

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

150 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.36mm

Typical Gate Charge @ Vgs

23 nC @ 10 V

Width

4.57mm

Number of Elements per Chip

1

Transistor Material

Si

Height

15.95mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
IXYS HiperFET, Polar N-Channel MOSFET, 50 A, 200 V, 3-Pin TO-220 IXTP50N20P
€ 6,66Katrs (tiek piegadats Tubina) (bez PVN)