Infineon N-Channel MOSFET, 57 A, 650 V, 10-Pin HDSOP IPDD60R050G7XTMA1

RS noliktavas nr.: 273-2787Ražotājs: InfineonRažotāja kods: IPDD60R050G7XTMA1
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

650 V

Package Type

HDSOP

Mounting Type

Surface Mount

Pin Count

10

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 9 010,00

€ 5,30 Katrs (Rulli ir 1700) (bez PVN)

€ 10 902,10

€ 6,413 Katrs (Rulli ir 1700) (Ieskaitot PVN)

Infineon N-Channel MOSFET, 57 A, 650 V, 10-Pin HDSOP IPDD60R050G7XTMA1

€ 9 010,00

€ 5,30 Katrs (Rulli ir 1700) (bez PVN)

€ 10 902,10

€ 6,413 Katrs (Rulli ir 1700) (Ieskaitot PVN)

Infineon N-Channel MOSFET, 57 A, 650 V, 10-Pin HDSOP IPDD60R050G7XTMA1
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

650 V

Package Type

HDSOP

Mounting Type

Surface Mount

Pin Count

10

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more