Infineon OptiMOS™ -T2 N-Channel MOSFET, 25 A, 60 V, 3-Pin DPAK IPD25N06S4L30ATMA2

RS noliktavas nr.: 215-2503Ražotājs: InfineonRažotāja kods: IPD25N06S4L30ATMA2
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 025,00

€ 0,41 Katrs (Rulli ir 2500) (bez PVN)

€ 1 240,25

€ 0,496 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 25 A, 60 V, 3-Pin DPAK IPD25N06S4L30ATMA2

€ 1 025,00

€ 0,41 Katrs (Rulli ir 2500) (bez PVN)

€ 1 240,25

€ 0,496 Katrs (Rulli ir 2500) (Ieskaitot PVN)

Infineon OptiMOS™ -T2 N-Channel MOSFET, 25 A, 60 V, 3-Pin DPAK IPD25N06S4L30ATMA2
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Rullis
2500 - 2500€ 0,41€ 1 025,00
5000+€ 0,39€ 975,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ -T2

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.3 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more