Infineon OptiMOS™ 5 N-Channel MOSFET, 90 A, 60 V, 3-Pin DPAK IPD025N06NATMA1

RS noliktavas nr.: 906-4485PRažotājs: InfineonRažotāja kods: IPD025N06NATMA1
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 5

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

71 nC @ 30 V

Maximum Operating Temperature

+175 °C

Height

2.41mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Produkta apraksts

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,40

€ 1,85 Katrs (tiek piegadats Rulli) (bez PVN)

€ 8,95

€ 2,238 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Infineon OptiMOS™ 5 N-Channel MOSFET, 90 A, 60 V, 3-Pin DPAK IPD025N06NATMA1
Izvēlēties iepakojuma veidu

€ 7,40

€ 1,85 Katrs (tiek piegadats Rulli) (bez PVN)

€ 8,95

€ 2,238 Katrs (tiek piegadats Rulli) (Ieskaitot PVN)

Infineon OptiMOS™ 5 N-Channel MOSFET, 90 A, 60 V, 3-Pin DPAK IPD025N06NATMA1

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Series

OptiMOS™ 5

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Transistor Material

Si

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

71 nC @ 30 V

Maximum Operating Temperature

+175 °C

Height

2.41mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Produkta apraksts

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more