Technical Document
Specifications
Brand
InfineonOutput Current
1.5A
Input Voltage
18 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
LED light engines/modules
Package Type
PG-DSO-8
Number of Pins
8
Stock information temporarily unavailable.
€ 7.25
€ 1.45 Each (In a Pack of 5) (Exc. Vat)
€ 8.77
€ 1.754 Each (In a Pack of 5) (inc. VAT)
Infineon ILD8150XUMA1 LED Driver IC, 18 V dc 1.5A 8-Pin PG-DSO-8
Select packaging type
Standard
5
€ 7.25
€ 1.45 Each (In a Pack of 5) (Exc. Vat)
€ 8.77
€ 1.754 Each (In a Pack of 5) (inc. VAT)
Infineon ILD8150XUMA1 LED Driver IC, 18 V dc 1.5A 8-Pin PG-DSO-8
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.45 | € 7.25 |
10 - 95 | € 1.35 | € 6.75 |
100 - 245 | € 1.25 | € 6.25 |
250 - 495 | € 1.15 | € 5.75 |
500+ | € 1.10 | € 5.50 |
Technical Document
Specifications
Brand
InfineonOutput Current
1.5A
Input Voltage
18 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
LED light engines/modules
Package Type
PG-DSO-8
Number of Pins
8