Infineon IKW15N120H3FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole

RS noliktavas nr.: 145-9239Ražotājs: InfineonRažotāja kods: IKW15N120H3FKSA1
brand-logo
Skatīt visu IGBT tranzistori

Tehniskie dokumenti

Specifikācija

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

217 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.03 x 5.16 x 21.1mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

Izcelsmes valsts

China

Produkta apraksts

Infineon TrenchStop IGBT Transistors, 1100 to 1600V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 120,00

€ 4,00 Katrs (Tubina ir 30) (bez PVN)

€ 145,20

€ 4,84 Katrs (Tubina ir 30) (Ieskaitot PVN)

Infineon IKW15N120H3FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole

€ 120,00

€ 4,00 Katrs (Tubina ir 30) (bez PVN)

€ 145,20

€ 4,84 Katrs (Tubina ir 30) (Ieskaitot PVN)

Infineon IKW15N120H3FKSA1 IGBT, 30 A 1200 V, 3-Pin TO-247, Through Hole
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Penālis
30 - 30€ 4,00€ 120,00
60 - 120€ 3,80€ 114,00
150+€ 3,65€ 109,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

217 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.03 x 5.16 x 21.1mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

Izcelsmes valsts

China

Produkta apraksts

Infineon TrenchStop IGBT Transistors, 1100 to 1600V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more