Tehniskie dokumenti
Specifikācija
Brand
InfineonMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
375 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
1MHz
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Maximum Operating Temperature
+150 °C
Energy Rating
15.8mJ
Minimum Operating Temperature
-40 °C
Gate Capacitance
3700pF
Izcelsmes valsts
China
Produkta apraksts
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 180,00
€ 6,00 Katrs (Tubina ir 30) (bez PVN)
€ 217,80
€ 7,26 Katrs (Tubina ir 30) (Ieskaitot PVN)
30
€ 180,00
€ 6,00 Katrs (Tubina ir 30) (bez PVN)
€ 217,80
€ 7,26 Katrs (Tubina ir 30) (Ieskaitot PVN)
30
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
InfineonMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
375 W
Package Type
TO-247
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Switching Speed
1MHz
Transistor Configuration
Single
Dimensions
16.13 x 5.21 x 21.1mm
Maximum Operating Temperature
+150 °C
Energy Rating
15.8mJ
Minimum Operating Temperature
-40 °C
Gate Capacitance
3700pF
Izcelsmes valsts
China
Produkta apraksts
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.