Tehniskie dokumenti
Specifikācija
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
18ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Number of Words
128K
Automotive Standard
AEC-Q100
Izcelsmes valsts
United States
€ 1 290,10
€ 13,30 Katrs (Tubina ir 97) (bez PVN)
€ 1 561,02
€ 16,093 Katrs (Tubina ir 97) (Ieskaitot PVN)
97
€ 1 290,10
€ 13,30 Katrs (Tubina ir 97) (bez PVN)
€ 1 561,02
€ 16,093 Katrs (Tubina ir 97) (Ieskaitot PVN)
97
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
SPI
Data Bus Width
8bit
Maximum Random Access Time
18ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Width
3.98mm
Maximum Operating Supply Voltage
3.6 V
Height
1.48mm
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Number of Words
128K
Automotive Standard
AEC-Q100
Izcelsmes valsts
United States