Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-G

RS noliktavas nr.: 125-4226Ražotājs: InfineonRažotāja kods: FM25L16B-G
brand-logo
Skatīt visu FRAM atmiņa

Tehniskie dokumenti

Specifikācija

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Produkta apraksts

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

€ 7,25

€ 1,45 Katrs (Paka ir 5) (bez PVN)

€ 8,77

€ 1,754 Katrs (Paka ir 5) (Ieskaitot PVN)

Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-G
Izvēlēties iepakojuma veidu

€ 7,25

€ 1,45 Katrs (Paka ir 5) (bez PVN)

€ 8,77

€ 1,754 Katrs (Paka ir 5) (Ieskaitot PVN)

Infineon 16kbit SPI FRAM Memory 8-Pin SOIC, FM25L16B-G

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Iepakojums
5 - 10€ 1,45€ 7,25
15 - 25€ 1,10€ 5,50
30 - 95€ 1,05€ 5,25
100 - 495€ 0,942€ 4,71
500+€ 0,917€ 4,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Memory Size

16kbit

Organisation

2K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.97 x 3.98 x 1.48mm

Length

4.97mm

Maximum Operating Supply Voltage

3.6 V

Width

3.98mm

Height

1.48mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Automotive Standard

AEC-Q100

Number of Words

2K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Produkta apraksts

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt