Infineon CY8C4248LTI-L485, 32bit ARM Cortex M0 Microcontroller, CY8C4200, 48MHz, 256 kB Flash, 68-Pin QFN

RS Stock No.: 177-1149Brand: InfineonManufacturers Part No.: CY8C4248LTI-L485
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

CY8C4200

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

1 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

8mm

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,106.00

€ 8.10 Each (In a Tray of 260) (Exc. Vat)

€ 2,548.26

€ 9.801 Each (In a Tray of 260) (inc. VAT)

Infineon CY8C4248LTI-L485, 32bit ARM Cortex M0 Microcontroller, CY8C4200, 48MHz, 256 kB Flash, 68-Pin QFN

€ 2,106.00

€ 8.10 Each (In a Tray of 260) (Exc. Vat)

€ 2,548.26

€ 9.801 Each (In a Tray of 260) (inc. VAT)

Infineon CY8C4248LTI-L485, 32bit ARM Cortex M0 Microcontroller, CY8C4200, 48MHz, 256 kB Flash, 68-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

CY8C4200

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

68

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

4

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

2

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

8mm

ADCs

1 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

8mm

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

1 (8 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more